Cree White LED PLCC 2 SMD, XLamp MX-6 MX6AWT-A1-R250-000D50

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-0662
Mfr. Part No.:
MX6AWT-A1-R250-000D50
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

4000mW

Number of Pins

2

Luminous Flux

122 lm

Lens Shape

Square

Series

XLamp MX-6

Colour Temperature

6000K

COO (Country of Origin):
CN