Cree LED4 V Blue LED 5mm Through Hole, C503B-BAN-CZ0A0452
- RS Stock No.:
- 810-0404
- Mfr. Part No.:
- C503B-BAN-CZ0A0452
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-0404
- Mfr. Part No.:
- C503B-BAN-CZ0A0452
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Blue | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 16.8 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 475 nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Blue | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 16.8 cd | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Shape Round | ||
Dominant Wavelength 475 nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
