Cree LED2.75 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-H1-R250-00EZ5

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-1962
Mfr. Part No.:
XPGBWT-H1-R250-00EZ5
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.75 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

114 lm

Lens Shape

Round

Lens Colour

Clear

Series

XLamp XP-G2

Colour Temperature

4000K