Cree3 V White LED 3535 SMD, XLamp XP-E2 XPEBWT-L1-0000-00FE1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-1837
Mfr. Part No.:
XPEBWT-L1-0000-00FE1
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Radiant Flux

3000mW

Number of Pins

2

Luminous Flux

122 lm

Lens Shape

Round

Colour Temperature

6500K

Lens Colour

Clear

Series

XLamp XP-E2

COO (Country of Origin):
CN