Cree4 V Green LED 5mm Through Hole, C503B-GAN C503B-GAN-CC0D0782
- RS Stock No.:
- 809-1717
- Mfr. Part No.:
- C503B-GAN-CC0D0782
- Brand:
- Cree
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.80
(exc. VAT)
£5.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.192 | £4.80 |
| 125 - 475 | £0.162 | £4.05 |
| 500 - 1225 | £0.144 | £3.60 |
| 1250 + | £0.134 | £3.35 |
*price indicative
- RS Stock No.:
- 809-1717
- Mfr. Part No.:
- C503B-GAN-CC0D0782
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Green | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 46.1 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 520 nm | |
| Lens Colour | Clear | |
| Series | C503B-GAN | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Green | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 46.1 cd | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 520 nm | ||
Lens Colour Clear | ||
Series C503B-GAN | ||
- COO (Country of Origin):
- CN
