Lumileds6.8 V White LED 3535 SMD, LUXEON 3535 2D MXC7-PW50-0000

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
791-9835
Mfr. Part No.:
MXC7-PW50-0000
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.8 V

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

70 lm

Lens Shape

Round

Series

LUXEON 3535 2D

Dimensions

3.4 x 3.5mm

Colour Temperature

5000K

Lumileds LUXEON 3535 2D Series LEDs


The LUXEON 3535 2D LEDs, from Lumileds, are high luminous flux LEDs in the industry standard 3535 package. They offer a variety of CCT and CRI options. The 3535 2D series are a high performance LED with a high quality light output. Ideal for indoor and outdoor illumination applications, these LEDs deliver the necessary efficacy and reliability. Their high efficacy also enables the user to create a sustainable design.
Suitable applications for the 3535 2D LEDs include; architecture, downlights, lamps, speciality lighting and spotlights.

Features of the 3535 2D LEDs:
Industry standard 3535 footprint
Dimensions: 3.5 x 3.5 x 0.8 mm
Operating temperature: -40°C to +105°C
Viewing angle: 115°
High efficacy for sustainable design
Compact 3535 2D package
Minimum 80 CRI and R9 > 0 for quality indoor lighting
ANSI compliant 1/6th colour binning


Visible Light LEDs, Lumileds