Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA9-PW40-0000

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
791-9825
Mfr. Part No.:
MXA9-PW40-0000
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

34 lm

Lens Shape

Round

Series

LUXEON 3535L

Dimensions

3.4 x 3.7mm

Colour Temperature

4000K

COO (Country of Origin):
NL