LUXEON M series LEDs, from Lumileds, are lighting grade LEDs in a surface mount package. They provide maximum flux density and efficiency with a minimum CRI of 70 (white LEDs). Featuring uniform colour and light intensity, LUXEON M LEDs are designed for applications optimised for low cost or high efficiency applications. They offer high brightness and high efficacy from a multi-die device. These factors enable the use to reduce the number of LEDs required within a design. The LUXEON M's crisp, shadow-free beam makes it ideal for outdoor lighting applications such as street lights. Other suitable applications include downlights and retrofit lighting.
Features of the LUXEON M LEDs: Compact size: 7.0 x 7.0 x 3.75 mm Designed for indoor, outdoor and industrial applications High flux density Hot Tested and specified, with Freedom-from-Binning Uniform intensity and colour across source with minimum CRI (Colour rendering Index): 70 12V package for use with high efficiency and low cost drivers Exceeds Energy Star lumen maintenance requirements
Visible Light LEDs, Lumileds
Attribute
Value
LED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3 V
Radiant Flux
4500mW
Number of Pins
2
Lens Shape
Dome
Lens Colour
Clear
Dimensions
7 x 7mm
Colour Temperature
4000K
Series
LUXEON M
Be the first to know about our latest products and services