Broadcom3.2 V Green LED PLCC 4 SMD, ASMT-SGB5-NW703

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
791-7176
Mfr. Part No.:
ASMT-SGB5-NW703
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Green

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

2.1 cd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

525 nm

Lens Colour

Clear

Dimensions

3.2 x 2.8 x 1.8mm