The Avago 3W Mini Power SMT LED is a high performance energy efficient light source with high thermal capacity and capable of handling high drive currents. The low-profile package design and ultra-small footprint makes it suitable for a wide variety of applications, especially where available space and height is a limited. The ASMT-Jx31 & ASMT-Jx32 types have an electrically isolated metal slug; in the ASMT-Jx33 series the slug is electrically connected to the LED anode. The White Mini Power LED has a good CRI (Colour Rendering Index) and is available in a range of correlated colour temperatures from 2700K to 10000K.
Small footprint with symmetrical outline and low profile High current operation High reliability with long operating life Wide viewing angle > 140° Silicone encapsulated MSL 1 product Non-ESD sensitive (threshold > 16kV)