Lumileds2.85 V White High-Power LED 2016 (0806) SMD, LUXEON Z ES LXZ2-3090-5

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
779-7067
Mfr. Part No.:
LXZ2-3090-5
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

2016 (0806)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

145 lm

Lens Shape

Rectangle

Dimensions

1.64 x 0.68 x 2.04mm

Series

LUXEON Z ES

Colour Temperature

3000K

COO (Country of Origin):
MY