Lumileds3 V White LED 4530 SMD, LUXEON Rebel Plus LX18-P135-3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
774-3029
Mfr. Part No.:
LX18-P135-3
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

4530

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

172 lm

Lens Shape

Round

Dimensions

3.17 x 4.61 x 2.1mm

Series

LUXEON Rebel Plus

Colour Temperature

3500K