Vishay2.8 V Yellow LED SMD, Little Star VLMY71AAAC-GS08

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
773-4176
Mfr. Part No.:
VLMY71AAAC-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

14 cd

Radiant Flux

1000mW

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

39000 mlm

Lens Shape

Round

Dominant Wavelength

597 nm

Series

Little Star

Dimensions

6 x 6 x 1.5mm

COO (Country of Origin):
MY