Vishay4.2 V White LED PLCC 2 SMD, VLMW41S1T1-8K8L-08

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
773-4145
Mfr. Part No.:
VLMW41S1T1-8K8L-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4.2 V

Luminous Intensity

355 mcd

Number of Pins

2

Lens Shape

Round

Colour Temperature

5500K

Dimensions

3 x 2.8 x 1.75mm

COO (Country of Origin):
PH