Vishay2.65 V Amber LED PLCC 2 SMD, VLMK51Z1AA-GS08
- RS Stock No.:
- 773-4088
- Mfr. Part No.:
- VLMK51Z1AA-GS08
- Brand:
- Vishay
Subtotal (1 bag of 5 units)*
£1.09
(exc. VAT)
£1.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.218 | £1.09 |
*price indicative
- RS Stock No.:
- 773-4088
- Mfr. Part No.:
- VLMK51Z1AA-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Amber | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.65 V | |
| Luminous Intensity | 9 cd | |
| Number of Pins | 2 | |
| Luminous Flux | 20 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 621 nm | |
| Dimensions | 3.5 x 3.5 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Amber | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.65 V | ||
Luminous Intensity 9 cd | ||
Number of Pins 2 | ||
Luminous Flux 20 lm | ||
Lens Shape Round | ||
Dominant Wavelength 621 nm | ||
Dimensions 3.5 x 3.5 x 1.15mm | ||
- COO (Country of Origin):
- MY
