Broadcom2.1 V Red LED 4 mm Through Hole, HLMP-LG75-XY0DD
- RS Stock No.:
- 769-3628
- Mfr. Part No.:
- HLMP-LG75-XY0DD
- Brand:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 769-3628
- Mfr. Part No.:
- HLMP-LG75-XY0DD
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red | |
| Package Type | 4 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 2 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 x 100 ° | |
| Lens Shape | Oval | |
| Dominant Wavelength | 626 nm | |
| Lens Colour | Red | |
| Dimensions | 4 x 7.26mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Package Type 4 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 2 cd | ||
Number of Pins 2 | ||
Viewing Angle 40 x 100 ° | ||
Lens Shape Oval | ||
Dominant Wavelength 626 nm | ||
Lens Colour Red | ||
Dimensions 4 x 7.26mm | ||
- COO (Country of Origin):
- CN
