Broadcom2.1 V Amber LED 5mm Through Hole, HLMP-EL2B-YZKDD
- RS Stock No.:
- 769-3602
- Mfr. Part No.:
- HLMP-EL2B-YZKDD
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-3602
- Mfr. Part No.:
- HLMP-EL2B-YZKDD
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Amber | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 9.6 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 23 ° | |
| Luminous Flux | 2.1 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 590 nm | |
| Lens Colour | Clear | |
| Dimensions | 5 x 8.71mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Amber | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 9.6 cd | ||
Number of Pins 2 | ||
Viewing Angle 23 ° | ||
Luminous Flux 2.1 lm | ||
Lens Shape Round | ||
Dominant Wavelength 590 nm | ||
Lens Colour Clear | ||
Dimensions 5 x 8.71mm | ||
- COO (Country of Origin):
- CN
