- RS Stock No.:
- 769-3558
- Mfr. Part No.:
- HLMP-CB3B-UV0DD
- Brand:
- Broadcom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 769-3558
- Mfr. Part No.:
- HLMP-CB3B-UV0DD
- Brand:
- Broadcom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Avago HLMP-Cx1A/1B/2A/2B/3A/3B Series LEDs
Avago Technologies' HLMP-Cx1A/1B/2A/2B/3A/3B series are 5mm blue and green LED lamps. They come in T-1 3/4 (5mm) packages and are untinted and non-diffused. The HLMP-Cx1A/1B/2A/2B/3A/3B colours are high intensity blue and green. They use efficient InGaN material technology and incorporate second generation optic. They produce well defined spatial radiation patterns at specific viewing cone angles.
This family also offer high temperature and moisture resistance performance in outdoor sign and signal applications. The epoxy package contains a UV inhibitor to reduce the effects of long term exposure to direct sunlight. Suitable applications for the HLMP-Cx1A/1B/2A/2B/3A/3B LEDs include; commercial outdoor advertising, traffic signs and variable message signs.
This family also offer high temperature and moisture resistance performance in outdoor sign and signal applications. The epoxy package contains a UV inhibitor to reduce the effects of long term exposure to direct sunlight. Suitable applications for the HLMP-Cx1A/1B/2A/2B/3A/3B LEDs include; commercial outdoor advertising, traffic signs and variable message signs.
Features of the HLMP-Cx1A/1B/2A/2B/3A/3B LEDs:
- High luminous output
- Untinted, non-diffused
- Blue and green colours
- Viewing angle: 15°, 23° and 30°
- High luminous output
- Untinted, non-diffused
- Blue and green colours
- Viewing angle: 15°, 23° and 30°
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 4.4 cd |
Number of Pins | 2 |
Viewing Angle | 30 ° |
Lens Shape | Round |
Dominant Wavelength | 470 nm |
Lens Colour | Clear |
Dimensions | 5 x 8.7mm |