JKL Components2.1 V, 3.2 V RGB LED PLCC 6 SMD, ZSM-T5050-RGB

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
769-2996
Mfr. Part No.:
ZSM-T5050-RGB
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

LED Colours

Blue, Green, Red

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.1 V, 3.2 V

Luminous Intensity

315 mcd, 450 mcd, 1465 mcd

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

470 / 535 / 630 nm

Dimensions

5.4 x 5 x 1.6mm

JKL Components ZSM-T Series LEDs


The ZSM-T series, from JKL Components, are Topview surface mount (SMT) LEDs. Available in a range of colours, the ZSM-T LEDs are suitable for new designs or replacement of traditional lighting technology.

Top view SMT lead frame package
Wide viewing angle: 120°
Operating temperature range: -30 to +85°C
IR reflow soldering
ESD protection
Applications include: LCD lighting, rear and edge illuminating panels


Visible Light LEDs, JKL Components