Lumileds2.72 V White LED SMD, LUXEON R LXA7-PW65
- RS Stock No.:
- 768-2429
- Mfr. Part No.:
- LXA7-PW65
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-2429
- Mfr. Part No.:
- LXA7-PW65
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.72 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 299 lm | |
| Lens Shape | Round | |
| Colour Temperature | 6500K | |
| Dimensions | 4.49 x 3.05 x 1.98mm | |
| Series | LUXEON R | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.72 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 299 lm | ||
Lens Shape Round | ||
Colour Temperature 6500K | ||
Dimensions 4.49 x 3.05 x 1.98mm | ||
Series LUXEON R | ||
- COO (Country of Origin):
- MY
