Lumileds2.15 V Red-Orange LED SMD, LUXEON Z LXZ1-PH01
- RS Stock No.:
- 768-2378
- Mfr. Part No.:
- LXZ1-PH01
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-2378
- Mfr. Part No.:
- LXZ1-PH01
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | Red-Orange | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 16 | |
| Forward Voltage | 2.15 V | |
| Number of Pins | 2 | |
| Viewing Angle | 145 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 617 nm | |
| Series | LUXEON Z | |
| Dimensions | 1.3 x 1.7 x 0.66mm | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours Red-Orange | ||
Mounting Type Surface Mount | ||
Number of LEDs 16 | ||
Forward Voltage 2.15 V | ||
Number of Pins 2 | ||
Viewing Angle 145 ° | ||
Lens Shape Round | ||
Dominant Wavelength 617 nm | ||
Series LUXEON Z | ||
Dimensions 1.3 x 1.7 x 0.66mm | ||
- COO (Country of Origin):
- MY
