Broadcom3.2 V White LED SMD, ASMT-QWBG-NFHEE
- RS Stock No.:
- 758-9106
- Mfr. Part No.:
- ASMT-QWBG-NFHEE
- Brand:
- Avago Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-9106
- Mfr. Part No.:
- ASMT-QWBG-NFHEE
- Brand:
- Avago Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avago Technologies | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 62 lm | |
| Lens Shape | Square | |
| Dimensions | 3.5 x 3.5 x 1.1mm | |
| Colour Temperature | 4500K | |
| Select all | ||
|---|---|---|
Brand Avago Technologies | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 62 lm | ||
Lens Shape Square | ||
Dimensions 3.5 x 3.5 x 1.1mm | ||
Colour Temperature 4500K | ||
Avago ASMT-QYBG/ASMT-QYBH/ASMT-QYBJ Series LEDs
The TheiaLED series, from Avago Technologies, are Mid-Power PLCC4 surface mount white LEDs based on the latest InGaN chip technology. Designed for more efficient heat dissipation, the TheiaLED package can be driven at high current so that these LEDs produce more light output with better flux. A high Colour Rendering Index (CRI) of 85 makes these LEDs ideal for applications where the light output should be as close as possible to natural daylight.
Typical applications include: LED Tubes, LED Down Lights, LED Panel Lights, LED Backlighting, Channel Lettering, Emergency Exit Signs, Display Cabinet Lighting, Compartment Lighting, Luggage Rack Illumination and Decorative Light Strips.
Typical applications include: LED Tubes, LED Down Lights, LED Panel Lights, LED Backlighting, Channel Lettering, Emergency Exit Signs, Display Cabinet Lighting, Compartment Lighting, Luggage Rack Illumination and Decorative Light Strips.
Luminous efficacy >100 lm/W
Binned according to ANSI standard colour bins
Small low profile package: 3.5 x 3.5 x 1.1mm
High reliability package with silicone encapsulation for use in a wide variety of environmental conditions
Operating Temperature: -40 to 100°C
Viewing Angle: 120°
Drop-in replacement for existing product packages
Binned according to ANSI standard colour bins
Small low profile package: 3.5 x 3.5 x 1.1mm
High reliability package with silicone encapsulation for use in a wide variety of environmental conditions
Operating Temperature: -40 to 100°C
Viewing Angle: 120°
Drop-in replacement for existing product packages
Visible Light LEDs, Avago Technologies
