Nichia3.6 V White LED SMD, 183A NS6W183A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
752-9224
Mfr. Part No.:
NS6W183A
Brand:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.6 V

Luminous Intensity

44 cd

Number of Pins

2

Luminous Flux

150 lm

Lens Shape

Round

Series

183A

Dimensions

5 x 5 x 1.35mm

COO (Country of Origin):
GB

Nichia 183A Series SMT Multi-Chip Power LED


The 183A series of LEDs, from Nichia, are high brightness lighting class LEDs in a compact surface mount package. 183A series LEDs are ideal for many applications including: general lighting, street lighting, landscape lighting, personal lighting and facility lighting.

Package size: 6.5 x 5 x 1.35mm
Viewing angle: 120°


Visible Light LEDs, Nichia


Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.