Luminus3.9 V White LED SMD, SSR-50-W45S-R21-GH401
- RS Stock No.:
- 749-7962
- Mfr. Part No.:
- SSR-50-W45S-R21-GH401
- Brand:
- Luminus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-7962
- Mfr. Part No.:
- SSR-50-W45S-R21-GH401
- Brand:
- Luminus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Luminus | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.9 V | |
| Viewing Angle | 100 ° | |
| Luminous Flux | 425 lm | |
| Lens Shape | Round | |
| Colour Temperature | 4500K | |
| Dimensions | 19.9 x 19.9 x 6.1mm | |
| Select all | ||
|---|---|---|
Brand Luminus | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.9 V | ||
Viewing Angle 100 ° | ||
Luminous Flux 425 lm | ||
Lens Shape Round | ||
Colour Temperature 4500K | ||
Dimensions 19.9 x 19.9 x 6.1mm | ||
Luminus Devices LED Modules
Luminus Devices is an industry leader in providing ground-breaking LED solutions for new markets and applications within solid-state Lighting. Luminus Big Chip LEDs™ are ideal for any application that demands maximum lumen density, efficiency and reliability, for example: commercial and industrial lighting fixtures, theatrical lighting, projectors, signs, medical equipment or UV curing.
