Stanley Electric2.5 V Yellow-Green LED 5mm Through Hole, 5366X YPY5366X
- RS Stock No.:
- 726-9297
- Mfr. Part No.:
- YPY5366X
- Brand:
- Stanley Electric
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.83
(exc. VAT)
£2.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.183 | £1.83 |
| 50 - 90 | £0.15 | £1.50 |
| 100 - 240 | £0.132 | £1.32 |
| 250 - 490 | £0.119 | £1.19 |
| 500 + | £0.11 | £1.10 |
*price indicative
- RS Stock No.:
- 726-9297
- Mfr. Part No.:
- YPY5366X
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Yellow-Green | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 1120 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 10 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 572 nm | |
| Series | 5366X | |
| Dimensions | 5mm | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Yellow-Green | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 1120 mcd | ||
Number of Pins 2 | ||
Viewing Angle 10 ° | ||
Lens Shape Round | ||
Dominant Wavelength 572 nm | ||
Series 5366X | ||
Dimensions 5mm | ||
