Bivar3.4 V White LED PLCC 2 SMD, SMS1105UWDN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
713-5011
Mfr. Part No.:
SMS1105UWDN
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

1.4 cd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Colour Temperature

5500K

Dimensions

2.8 x 2.5 x 1.2mm