Nichia3.2 V White LED 5mm Through Hole, NSPL570DS
- RS Stock No.:
- 713-4002
- Mfr. Part No.:
- NSPL570DS
- Brand:
- Nichia
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.366
(exc. VAT)
£0.439
(inc. VAT)
- RS Stock No.:
- 713-4002
- Mfr. Part No.:
- NSPL570DS
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | White | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 1.2 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Dimensions | 5 x 5.5mm | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours White | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 1.2 cd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Dimensions 5 x 5.5mm | ||

