Cree LED2.1 V Amber LED 3535 SMD, XLamp XP-E XPEAMB-L1-0000-00401
- RS Stock No.:
- 711-8111
- Mfr. Part No.:
- XPEAMB-L1-0000-00401
- Brand:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-8111
- Mfr. Part No.:
- XPEAMB-L1-0000-00401
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | Amber | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Radiant Flux | 3500mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Luminous Flux | 51.7 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 595 nm | |
| Dimensions | 3.45 x 3.45 x 2mm | |
| Series | XLamp XP-E | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours Amber | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Radiant Flux 3500mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Luminous Flux 51.7 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 595 nm | ||
Dimensions 3.45 x 3.45 x 2mm | ||
Series XLamp XP-E | ||
Lens Colour Clear | ||
