ams OSRAM2.05 V Red LED PLCC 2 SMD, TOPLED LS T67F-T2V2-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
708-0729
Mfr. Part No.:
LS T67F-T2V2-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Red

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.05 V

Luminous Intensity

1.1 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

2200 mlm

Lens Shape

Round

Dominant Wavelength

633 nm

Lens Colour

Clear

Dimensions

3.4 x 3 x 2.1mm

Series

TOPLED