ROHM3.3 V Green LED 1608 (0603) SMD, SML-31 SML312ECTT86

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
700-7950
Mfr. Part No.:
SML312ECTT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Green

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Luminous Intensity

200 mcd

Number of Pins

2

Lens Shape

Rectangle

Dimensions

1.6 x 0.8 x 0.8mm

Lens Colour

Clear

Series

SML-31

ROHM Chip LED SML-31 Series LEDs


The SML-31 Chip LEDs, from ROHM Semiconductor, are in the 1608 package. The SML-31 LEDs are available in a range of colour variations and diverse luminous intensity types.

1.6 x 0.8 mm


Visible Light LEDs, ROHM Semiconductor