ROHM1.8 V Red LED 1006 (0402) SMD, SML-P11UTT86
- RS Stock No.:
- 700-3573
- Mfr. Part No.:
- SML-P11UTT86
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-3573
- Mfr. Part No.:
- SML-P11UTT86
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Red | |
| Package Type | 1006 (0402) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.8 V | |
| Luminous Intensity | 5.5 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Square | |
| Dominant Wavelength | 621 nm | |
| Dimensions | 1 x 0.6 x 0.2mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Red | ||
Package Type 1006 (0402) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.8 V | ||
Luminous Intensity 5.5 mcd | ||
Number of Pins 2 | ||
Lens Shape Square | ||
Dominant Wavelength 621 nm | ||
Dimensions 1 x 0.6 x 0.2mm | ||
Lens Colour Clear | ||
