Stanley Electric2.5 V Green & Yellow LED 3216 (1206) SMD, PY1102W-TR
- RS Stock No.:
- 700-2129
- Mfr. Part No.:
- PY1102W-TR
- Brand:
- Stanley Electric
Subtotal (1 pack of 25 units)*
£1.375
(exc. VAT)
£1.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.055 | £1.38 |
*price indicative
- RS Stock No.:
- 700-2129
- Mfr. Part No.:
- PY1102W-TR
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Green, Yellow | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 24 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 61 (Horizontal) °, 71 (Vertical) ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 572 nm | |
| Dimensions | 3 x 1.5 x 1.5mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Green, Yellow | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 24 mcd | ||
Number of Pins 2 | ||
Viewing Angle 61 (Horizontal) °, 71 (Vertical) ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 572 nm | ||
Dimensions 3 x 1.5 x 1.5mm | ||
Lens Colour Clear | ||
