- RS Stock No.:
- 694-2777
- Mfr. Part No.:
- SML-310PT T86
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 694-2777
- Mfr. Part No.:
- SML-310PT T86
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM Chip LED SML-31 Series LEDs
The SML-31 Chip LEDs, from ROHM Semiconductor, are in the 1608 package. The SML-31 LEDs are available in a range of colour variations and diverse luminous intensity types.
1.6 x 0.8 mm
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.2 V |
Luminous Intensity | 4 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dominant Wavelength | 555 nm |
Lens Colour | Clear |
Dimensions | 1608mm |