Broadcom Red LED SMD, ASMT-JR10-ARS01
- RS Stock No.:
- 693-5860
- Mfr. Part No.:
- ASMT-JR10-ARS01
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-5860
- Mfr. Part No.:
- ASMT-JR10-ARS01
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 1000mW | |
| Number of Pins | 6 | |
| Viewing Angle | 165 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 625 nm | |
| Dimensions | 4 x 4 x 1.85mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 1000mW | ||
Number of Pins 6 | ||
Viewing Angle 165 ° | ||
Lens Shape Round | ||
Dominant Wavelength 625 nm | ||
Dimensions 4 x 4 x 1.85mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- TW
