Avago3.1 V Red LED SMD, ASMT-AR00-ARR00
- RS Stock No.:
- 693-5808
- Mfr. Part No.:
- ASMT-AR00-ARR00
- Brand:
- Avago Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-5808
- Mfr. Part No.:
- ASMT-AR00-ARR00
- Brand:
- Avago Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avago Technologies | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Luminous Flux | 46 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 625 nm | |
| Dimensions | 7.4 x 7.4 x 4.1mm | |
| Select all | ||
|---|---|---|
Brand Avago Technologies | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Luminous Flux 46 lm | ||
Lens Shape Round | ||
Dominant Wavelength 625 nm | ||
Dimensions 7.4 x 7.4 x 4.1mm | ||
Avago ASMT-Ax00 Series LEDs
The ASMT-Ax00 series, from Avago Technologies, are 1W power LED light sources. These high performance, energy efficient devices can tolerate a high thermal and high driving current. The ASMT-Ax00 LEDs are designed with an exposed pad to allow efficient heat transfer from the package to the motherboard. A low profile package makes the ASMT-Ax00 LEDs suitable for a variety of applications where height is a constraint.
Features of the ASMT-Ax00 LEDs:
- Variety of colours available
- Energy efficient
- Compatible with reflow soldering process
- Long operation life
- Wide viewing angle: 140°
- Silicone encapsulation
- White LED colour temperatures: 2700K to 10000K
- Variety of colours available
- Energy efficient
- Compatible with reflow soldering process
- Long operation life
- Wide viewing angle: 140°
- Silicone encapsulation
- White LED colour temperatures: 2700K to 10000K
Visible Light LEDs, Avago Technologies
