Lite-On2.4 V Red LED 3125 (1210) SMD, LTST-C930CKT
- RS Stock No.:
- 692-1127
- Mfr. Part No.:
- LTST-C930CKT
- Brand:
- Lite-On
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-1127
- Mfr. Part No.:
- LTST-C930CKT
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Red | |
| Package Type | 3125 (1210) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 500 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 638 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.2 x 2.4mm | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Red | ||
Package Type 3125 (1210) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 500 mcd | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
Lens Shape Round | ||
Dominant Wavelength 638 nm | ||
Lens Colour Clear | ||
Dimensions 3.2 x 2.4mm | ||
- COO (Country of Origin):
- CN
