Lite-On2.6 V Yellow LED 3016 (1206) SMD, LTST-C230YKT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
692-1114
Mfr. Part No.:
LTST-C230YKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Yellow

Package Type

3016 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

4.5 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

588 nm

Dimensions

3.2 x 1.6mm

Lens Colour

Clear