Lite-On2.6 V Green LED 1608 (0603) SMD, LTST-C190GKT

Bulk discount available

Subtotal (1 pack of 50 units)*

£1.65

(exc. VAT)

£2.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 06 October 2025
  • Plus 100 unit(s) shipping from 06 October 2025
  • Plus 17,500 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200£0.033£1.65
250 - 450£0.021£1.05
500 - 1200£0.02£1.00
1250 - 2450£0.02£1.00
2500 +£0.019£0.95

*price indicative

Packaging Options:
RS Stock No.:
692-0975
Mfr. Part No.:
LTST-C190GKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Green

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

6 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

569 nm

Lens Colour

Clear

Dimensions

1.6 x 0.8mm

Lite-On 0603 Package Chip LEDs


This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.

Features of the 0603 Chip LEDs:
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours


Visible Light LEDs, Lite-On