Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C190CKT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
692-0963
Mfr. Part No.:
LTST-C190CKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

10 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

638 nm

Lens Colour

Clear

Dimensions

1.6 x 0.8mm