Lite-On2.4 V Red LED 3216 (1206) SMD, CHIP LED 1206 LTST-C150CKT
- RS Stock No.:
- 692-0856
- Mfr. Part No.:
- LTST-C150CKT
- Brand:
- Lite-On
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-0856
- Mfr. Part No.:
- LTST-C150CKT
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Red | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 25 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 638 nm | |
| Series | CHIP LED 1206 | |
| Dimensions | 3.2 x 1.6mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Red | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 25 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 638 nm | ||
Series CHIP LED 1206 | ||
Dimensions 3.2 x 1.6mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
