ams OSRAM 3.1 V Blue LED Surface Mount SIDELED LB A673-L2P1-35

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
654-6035
Mfr. Part No.:
LB A673-L2P1-35
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Blue

Mount Type

Surface Mount

Forward Voltage

3.1V

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Series

SIDELED

Lens Colour

Clear

OSRAM SIDELED Series LEDs


The SIDELED series, from Osram Opto Semiconductors, is a highly reliable side emitting range of LEDs.The SIDELED devices have optical characteristics for backlighting (optical coupling into light pipes). As a right angled SMT LED with an integrated reflector, the SIDELED series also offers a homogenous viewing angle. Suitable applications for Osram’s SIDELED LEDs include backlighting (LCD, cellular phones, switches, keys, displays, illuminated advertising, general lighting), coupling into light guides, signal and Symbol luminaire, interior automotive lighting (e.g. dashboard backlighting), marker lights (e.g. steps, exit ways).

4.2 x 3.8 x 4.2 mm package size

Side-looking, radiation direction parallel to PCB

Viewing angle 120°

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.