- RS Stock No.:
- 654-5379
- Mfr. Part No.:
- LP E675-P1Q2-25
- Brand:
- ams OSRAM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 654-5379
- Mfr. Part No.:
- LP E675-P1Q2-25
- Brand:
- ams OSRAM
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM Power TOPLED Series of LEDs
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.
Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.15 V |
Luminous Intensity | 112 mcd |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 0.24 lm |
Lens Shape | Round |
Dominant Wavelength | 560 nm |
Lens Colour | Clear |
Series | Power TOPLED |
Dimensions | 3.4 x 3mm |