Kingbright2.5 V Yellow LED 5mm Through Hole, L-7113YD-LC27SF1.5

Unavailable
RS will no longer stock this product.
RS Stock No.:
646-6664
Mfr. Part No.:
L-7113YD-LC27SF1.5
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

20 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

588 nm

Lens Colour

Yellow

Dimensions

5mm

Priced to Clear

Yes

COO (Country of Origin):
CN