Kingbright2 V Red LED 5mm Through Hole, L-7143ID
- RS Stock No.:
- 619-4410
- Mfr. Part No.:
- L-7143ID
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.189
(exc. VAT)
£0.227
(inc. VAT)
- RS Stock No.:
- 619-4410
- Mfr. Part No.:
- L-7143ID
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 45 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 625 nm | |
| Dimensions | 5 x 8.6mm | |
| Lens Colour | Red | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 45 mcd | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Lens Shape Round | ||
Dominant Wavelength 625 nm | ||
Dimensions 5 x 8.6mm | ||
Lens Colour Red | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

