Kingbright2.8 V Red-Orange LED Super Flux Through Hole, Super Flux L-7677C2SEC-H

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
616-3551
Mfr. Part No.:
L-7677C2SEC-H
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red-Orange

Package Type

Super Flux

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

20 cd

Number of Pins

4

Viewing Angle

30 °

Lens Shape

Dome

Dominant Wavelength

630 nm

Lens Colour

Clear

Dimensions

7.62 x 7.62 x 5mm

Series

Super Flux

COO (Country of Origin):
CN