Broadcom2.2 V Amber LED PLCC 2 SMD, HSMY-A100-L00J1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
496-6768
Mfr. Part No.:
HSMY-A100-L00J1
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Amber

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

12 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

585 nm

Lens Colour

Clear

Dimensions

3.2 x 2.8 x 1.8mm

RoHS Status: Not Applicable