Avago2.6 V Red LED 5mm Through Hole, HLMP-ED25-TW000

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
496-6140
Mfr. Part No.:
HLMP-ED25-TW000
Brand:
Avago Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Avago Technologies

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

7200 mcd

Number of Pins

2

Viewing Angle

23 °

Lens Shape

Round

Dominant Wavelength

630 nm

Dimensions

5mm

Avago HLMP-ED/EG/EH/EL Series LEDs


The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps. This family of precision optical performance AllnGaP LEDs offer a high light output for readability in sunlight. They are also very reliable. The AllnGaP technology enables these LEDs to provide a stable light output over long periods of time.
The HLMP-ED/EG/EH/EL series are untinted LED lamps in T-1 3/4 (5mm) packages incorporating second generation optics. This produces a well defined spatial radiation pattern at specific viewing cone angles.
Made from an optical grade epoxy, the HLMP-ED/EG/EH/EL LEDs offer high temperature and high moisture resistance performance in outdoor signal and sign applications. It contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-ED/EG/EH/EL include; traffic management, solar power signs and commercial outdoor advertising.

Features of the HLMP-ED/EG/EH/EL LEDs:
- Viewing angle: 15°, 23°, 30°
- High luminous output
- Superior resistance to moisture


Visible Light LEDs, Avago Technologies