Avago4 V White LED Through Hole, HLMP-CW26-VW000
- RS Stock No.:
- 496-6083
- Mfr. Part No.:
- HLMP-CW26-VW000
- Brand:
- Avago Technologies
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-6083
- Mfr. Part No.:
- HLMP-CW26-VW000
- Brand:
- Avago Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avago Technologies | |
| LED Colours | White | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 7200 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 23 ° | |
| Lens Shape | Round | |
| Dimensions | 5mm | |
| Select all | ||
|---|---|---|
Brand Avago Technologies | ||
LED Colours White | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 7200 mcd | ||
Number of Pins 2 | ||
Viewing Angle 23 ° | ||
Lens Shape Round | ||
Dimensions 5mm | ||
RoHS Status: Not Applicable
Visible Light LEDs, Avago Technologies
