Lumileds Lighting3.99 V White LED SMD, LUXEON K1 LXHL-BW02
- RS Stock No.:
- 467-7496
- Mfr. Part No.:
- LXHL-BW02
- Brand:
- Lumileds Lighting
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£0.625
(exc. VAT)
£0.75
(inc. VAT)
- RS Stock No.:
- 467-7496
- Mfr. Part No.:
- LXHL-BW02
- Brand:
- Lumileds Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds Lighting | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.99 V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Luminous Flux | 45 lm | |
| Lens Shape | Round | |
| Dimensions | 525 x 48mm | |
| Colour Temperature | 5500K | |
| Series | LUXEON K1 | |
| Select all | ||
|---|---|---|
Brand Lumileds Lighting | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.99 V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Luminous Flux 45 lm | ||
Lens Shape Round | ||
Dimensions 525 x 48mm | ||
Colour Temperature 5500K | ||
Series LUXEON K1 | ||
Lumileds LUXEON K1 Series LEDs
High-output solid-state light source
Very high brightnessLifetime in excess of 10 years (continuous use)Saturated monochromatic output for full spectrum light controlNo UV or IR radiationImproved angular colour uniformity - no yellow halo in beam patternReduction of optical source size for improved coupling into secondary opticsCompatibility with Lumileds™ new white binning structureApplications: luminaire and wave-guide designs
Caution
No re-flow soldering; a suitable heatsink required for best performance.
Warning
Avoid looking directly into the light beam for long periods.

Visible Light LEDs, Lumileds

