Kingbright3.2 V Green LED 1608 (0603) SMD, KP-1608VGC-A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
466-3756
Mfr. Part No.:
KP-1608VGC-A
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

525 nm

Lens Colour

Clear

Dimensions

1.6 x 0.8 x 1.1mm

COO (Country of Origin):
CN

Kingbright SMT Chip LED 1608 (0603) Package, 1.1mm Height


Surface mount Chip LED in the industry standard 0603 package
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting


Visible Light LEDs, Kingbright